Straight shrouded header with 40 male pin contacts on a 2.54mm pitch, featuring a 2-row configuration and 0.1-inch row spacing. This male connector offers a 3A current rating and a 500V voltage rating, with gold plating on copper alloy and bronze contacts. Designed for through-hole mounting with solder termination, it operates within a -65°C to 125°C temperature range and has a mating length of 0.23 inches. The black housing measures 58.16mm in length, 8.76mm in width, and 8.76mm in depth.
Amphenol 52601-G40-4R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 58.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.76mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52601-G40-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.