Amphenol 52601-G44-7 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.85mm |
| Contact Plating | Gold |
| Contact Post Length | 17.15mm |
| Current Rating | 3A |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 63.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52601-G44-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
