This 26-contact surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a termination type of surface mount and is made with a thermoplastic insulator material. The header is rated for a maximum current of 3A and has a dielectric withstanding voltage of 500VAC. It is compliant with UL flammability code 94V-0 and has a nickel barrier with a tin/lead (Sn/Pb) plating thickness of 15 microns.
Amphenol 52601-S26-8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 52601 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 52601-S26-8 to view detailed technical specifications.
No datasheet is available for this part.