
30-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy and bronze contacts with gold plating for reliable connectivity, offering a 3A current rating and 500V voltage rating. The straight, black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C. Termination is via solder, with a contact post length of 3.81mm and mating length of 0.23 inches.
Amphenol 52601-S30-6LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 94 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S30-6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.