Low profile shrouded header with 34 positions and 2 rows, featuring male pin contacts made of gold-plated copper alloy. This through-hole mount connector offers a 2.54mm pitch and 0.1-inch row spacing, with a 3A current rating and 500V voltage rating. Operating across a wide temperature range of -65°C to 125°C, it is lead-free and RoHS compliant.
Amphenol 52601-S34-6LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S34-6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.