
This 44-position 2-row shrouded header from Amphenol features a copper alloy and bronze contact material with gold plating, suitable for 500V and 3A. It has a length of 63.24mm and a depth of 8.76mm, with a contact post length of 3.05mm and a contact mating length of 5.85mm. The header is designed for through hole mounting and is available in a tray packaging with 100 units per package. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Amphenol 52601-S44-4LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.85mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 63.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S44-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.