Amphenol 52602-G10-4LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 52602-G10-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.