Amphenol 531-40008 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 30.98mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Bulkhead |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.