Amphenol 531-40009 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.