
General purpose RF coaxial connector, Type F, female gender, with a 75 Ohm impedance. Features a straight, bulkhead mount orientation and a solder termination. Constructed with a zinc die cast body and PTFE dielectric, offering an operating frequency range of 0 to 3 GHz and a maximum frequency of 1 GHz. Suitable for applications with mating cycles up to 500 and operating temperatures from -65°C to 165°C.
Amphenol 531-40035-1006 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Edge, Board, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40035-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.