Conn Type F Solder RA SMD F Tin-Lead Over Copper
Checking distributor stock and pricing after the page loads.
| Type | Type F |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Contact Plating | Tin-Lead Over Copper |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |