RF coaxial connector, female, straight orientation, designed for edge mounting on PCBs. Features a 75 Ohm impedance and operates from 0 Hz to 3 GHz, with a maximum frequency of 3 GHz. Constructed with a brass body and PTFE dielectric, offering 500 mating cycles. Termination is via solder, with tin plating on the body and center contact.
Amphenol 531-40039 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.