Amphenol 531-40046 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Matte |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.