
Right angle RF coaxial connector, female, board mount receptacle with a 75 Ohm impedance. Features a zinc die cast body with tin plating and copper contacts also plated in tin. Designed for operation from 0 to 3 GHz with a maximum mating cycle of 500. Suitable for bulkhead, through hole, and panel mounting with a solder termination.
Amphenol 531-40047-3 technical specifications.
| Body Material | ZINC DIE CAST, Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.16mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 34.54mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40047-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
