
Right-angle, female RF coaxial connector designed for 0Hz to 3GHz operation with 75 Ohm impedance. Features a zinc die-cast body with tin plating, tin-plated copper center contact, and a Polymethylpentene dielectric. Suitable for bulkhead or through-hole PCB mounting with solder termination. Offers 500 mating cycles and operates within a -65°C to 60°C temperature range.
Amphenol 531-40047-4 technical specifications.
| Body Material | ZINC DIE CAST, Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.09mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 34.54mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40047-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
