
RF F Connector, Female, Board Mount Receptacle with Solder Terminal. Features a brass body with tin plating and a PTFE dielectric. Center contact is gold-plated copper, offering 75 Ohm impedance and 3 GHz maximum frequency. Designed for through-hole PCB mounting with a straight orientation and standard polarity. RoHS compliant with a mating cycle of 100.
Amphenol 531-40051 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
