Amphenol 531-40065 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Impedance | 75R |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Type G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.