RF coaxial connector, straight, cable mount, bulkhead/panel mount with front side nut. Features 75 Ohm impedance, operating frequency from 0 to 1.5 GHz, and a maximum frequency of 1 GHz. Constructed with a brass body and copper contacts, both plated with tin. Includes a PP dielectric and offers 500 mating cycles. Rated for operating temperatures from -55°C to 140°C.
Amphenol 531-40078 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.