Amphenol 531-40120 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mating Cycles | 200 |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.