Amphenol 531-40144 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Frequency | 2.15GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 100 |
| Max Frequency | 2.15GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 900 to 2150 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.