Amphenol 531-40148 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel |
| Dielectric Material | PP |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Plating | Nickel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 531-40148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.