Amphenol 531-40159 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | Type F |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 531-40159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.