The Amphenol 53100 Triax RF coaxial connector features a nickel plated brass body and silver plated brass contacts. It is designed for use in high-frequency applications, with a maximum frequency of 300MHz and an impedance of 50R. The connector is available in bulk packaging and is RoHS compliant. It is suitable for use in a variety of environments, with a mating cycle of 500 cycles and a straight orientation.
Amphenol 53100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Triax |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53100 to view detailed technical specifications.
No datasheet is available for this part.