The Amphenol 53100-1004 is a Triax RF connector with a brass body and nickel plating. It features an impedance of 50R and can withstand 500 mating cycles. The connector operates between -65°C and 165°C and is suitable for high-frequency applications up to 300MHz. It has a straight orientation and standard polarity.
Amphenol 53100-1004 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Triax |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 53100-1004 to view detailed technical specifications.
No datasheet is available for this part.