Amphenol 53150 technical specifications.
| Type | Triax |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 500MHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 53150 to view detailed technical specifications.
No datasheet is available for this part.