Amphenol 53225 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | No |
| Series | Triax |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 53225 to view detailed technical specifications.
No datasheet is available for this part.