The Amphenol 53250 is a Triax cable mount RF connector with a 50R impedance and 500 mating cycles. It features a brass body with nickel plating and a brass contact with silver plating. The connector operates over a temperature range of -65°C to 165°C and is RoHS compliant. It is designed for use in RF applications and is suitable for cable mounting.
Amphenol 53250 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Triax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53250 to view detailed technical specifications.
No datasheet is available for this part.