
16-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features copper alloy, bronze contacts with gold, GXT plating and a 3A current rating. Straight, through-hole mount termination with solder cup. Operating temperature range of -65°C to 125°C and 1.5kV voltage rating. Black housing color.
Amphenol 53610-G16-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 53610-G16-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.