20-position, 2-row male pin header with 2.54mm pitch, designed for through-hole mounting with straight orientation. Features copper alloy and bronze contacts with gold (GXT) plating, rated for 3A current and 1.5kV voltage. Operating temperature range from -65°C to 125°C. Black housing and straight termination via solder.
Amphenol 53610-G20-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 53610-G20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.