
Board connector featuring 50 contacts in 2 rows with a 2.54mm (0.1 inch) pitch. This male header offers straight orientation with solder termination and a 3A current rating. Constructed with copper alloy and bronze contacts plated with gold (GXT), it boasts a 1.5kV voltage rating and operates within a -65°C to 125°C temperature range. The black insulator housing ensures durability for through-hole mounting.
Amphenol 53610-G50-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 53610-G50-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.