10-position, 2-row shrouded header with 2.54mm pitch, designed for surface mount termination. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.23 inches. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1.5kV. The black housing ensures durability, and the component is RoHS compliant.
Amphenol 53611-S10-8LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53611-S10-8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.