26-position, 2-row shrouded header with straight, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, a mating length of 0.23 inches, and a contact post length of 3.05mm. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.5kV. The black housing is constructed from bronze.
Amphenol 53611-S26-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 52.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 53611-S26-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.