
34-position, 2-row male header with 2.54mm pitch and 0.1-inch row spacing. Features straight, surface mount termination with solder contacts. Copper alloy, bronze male pin contacts are gold plated for enhanced conductivity. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Black housing, 62.48mm length, 9.14mm depth, and 0.23-inch contact mating length. Supplied in tray packaging.
Amphenol 53611-S34-8LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53611-S34-8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.