Surface mount board-to-board connector featuring 50 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This male header offers straight orientation and a 3A current rating, with copper alloy and bronze contacts plated in gold (GXT). Designed for surface mount termination, it includes latch and eject features and a black insulator. Operating temperature range is -65°C to 125°C, with a maximum voltage rating of 1.5kV.
Amphenol 53612-G50-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.14mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 53612-G50-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.