Amphenol 54001303 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54001303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.