Amphenol 54001802 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54001802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.