
28-position PLCC socket with 2.54mm pitch and straight, through-hole solder termination. Features copper alloy contacts with tin plating, a 1A current rating, and a 250V AC voltage rating. Constructed with polyphenylene insulation and rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C.
Amphenol 54020-28030LF technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 54020 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54020-28030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
