
32-position PLCC socket featuring a straight, through-hole mount design. Contacts are copper alloy with tin plating, offering a 1A current rating and 250V AC voltage rating. Constructed with polyphenylene insulation and a UL94 V-0 flammability rating, this socket operates within a temperature range of -40°C to 105°C. Termination is via solder, with a contact post length of 0.126 inches and a pitch of 2.54mm.
Amphenol 54020-32030LF technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.126inch |
| Current Rating | 1A |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54020-32030LF to view detailed technical specifications.
No datasheet is available for this part.
