68-position PLCC socket with straight, through-hole mounting and solder termination. Features a copper alloy contact material with tin plating, a 2.54mm pitch, and a 1A current rating. Constructed with a PPS body and Polyphenylene insulation, this socket operates within a -40°C to 105°C temperature range and has a 250V voltage rating. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and Reach SVHC compliant.
Amphenol 54020-68030LF technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.126inch |
| Current Rating | 1A |
| Depth | 30.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.15mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54020-68030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.