Amphenol 54059-013 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Type | Cellular Phone Connector |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54059-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.