Unshrouded header with 6 positions and 2.54mm pitch. Features male pin contacts made of bronze with GXT gold plating, offering a 3A current rating and 1.5kV voltage rating. Straight, through-hole mount design with a black housing and a maximum operating temperature of 125°C.
Amphenol 54101-G05-06 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G05-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.