Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold, GXT plating offer a 3A current rating and 0.23-inch mating length. Straight, top-entry, through-hole mounting with solder termination. Black housing, 40.64mm length, and a 1.5kV voltage rating. Operates from -65°C to 125°C.
Amphenol 54101-G05-16 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G05-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.