Unshrouded header, male gender, with one position and a straight, through-hole mounting orientation. Features bronze male contacts with gold plating and a mating length of 5.84mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. The black housing has a 2.54mm pitch and 2.41mm depth. Supplied in bulk packaging with 5000 units per package.
Amphenol 54101-G08-01 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.