This 16-contact rectangular connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a contact material of bronze and a contact plating of gold. The connector is rated for 1.5kV and 3A, and is available in a bulk packaging with 300 pieces per package. It has a pitch of 2.54mm and a length of 40.64mm.
Amphenol 54101-G08-16 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G08-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.