Unshrouded header with 3 male contacts, featuring a 2.54mm pitch and straight, solder termination. Contacts are male, made of bronze with gold plating, and have a mating length of 8.08mm and post length of 3.05mm. This component offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. The black housing has a depth of 2.41mm and a length of 7.62mm, with a single row configuration.
Amphenol 54101-G30-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G30-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.