Male header connector with 20 contacts arranged in a single row on a 2.54mm pitch. Features gold-plated bronze contacts with a mating length of 8.08mm and a post length of 3.05mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Straight orientation with a black housing, suitable for solder termination.
Amphenol 54101-G30-20 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-G30-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.