Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol 54101-S05-02 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-S05-02 to view detailed technical specifications.
No datasheet is available for this part.