This 3-contact straight male connector features a bronze contact material with gold plating, and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It has a length of 7.62mm and a pitch of 2.54mm, and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 54101-S05-03 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-S05-03 to view detailed technical specifications.
No datasheet is available for this part.