This unshrouded header features 6 contacts with a terminal pitch of 2.54mm and is designed for through hole mounting. It has a straight body orientation and a product depth of 2.41mm and height of 10.62mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -65°C, with a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Amphenol 54101-S32-06 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 10.62 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54101-S32-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.