Amphenol 54101-T05-36 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54101-T05-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.